
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | TMA Series | |
Shell Size - Insert | 9 | |
Material | Copper Alloy | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| 10 | 11,49000 € | 114,90 € |
| 30 | 10,63200 € | 318,96 € |
| 50 | 10,25600 € | 512,80 € |
| 100 | 9,76650 € | 976,65 € |
| 250 | 9,15548 € | 2.288,87 € |
| 500 | 8,71896 € | 4.359,48 € |
| 1.000 | 8,30342 € | 8.303,42 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

