
SSR3-D026AC-W30-RP | |
|---|---|
DigiKey Part Number | 4134-SSR3-D026AC-W30-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSR3-D026AC-W30-RP |
Description | SSR3-D026AC-W30-RP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 26 | Voltage Rating 300V |
Shell Size - Insert D | Cable Opening 0.390" (9.91mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation C | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy | Applications Aviation, Industrial, Military |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 232,63600 € | 1.163,18 € |
| Unit Price without VAT: | 232,63600 € |
|---|---|
| Unit Price with VAT: | 276,83684 € |

