Parametric Equivalent

SSR2-C019AB-U31-RP | |
|---|---|
DigiKey Part Number | 4134-SSR2-C019AB-U31-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSR2-C019AB-U31-RP |
Description | SSR2-C019AB-U31-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 19 | Shielding |
Shell Size - Insert C | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 333V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Orientation B | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aviation, Industrial, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSR1-C019AB-U31-RP | Molex | 0 | 4134-SSR1-C019AB-U31-RP-ND | 199,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 199,77000 € | 1.198,62 € |
| Unit Price without VAT: | 199,77000 € |
|---|---|
| Unit Price with VAT: | 237,72630 € |

