
SSR1-E037AA-U31-RP | |
|---|---|
DigiKey Part Number | 4134-SSR1-E037AA-U31-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSR1-E037AA-U31-RP |
Description | SSR1-E037AA-U31-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 37 | Shielding |
Shell Size - Insert E | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 316,61000 € | 1.266,44 € |
| Unit Price without VAT: | 316,61000 € |
|---|---|
| Unit Price with VAT: | 376,76590 € |

