
SSR1-E004AC-W31-RP | |
|---|---|
DigiKey Part Number | 4134-SSR1-E004AC-W31-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSR1-E004AC-W31-RP |
Description | SSR1-E004AC-W31-RP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert E | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 550V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 244,99000 € | 1.469,94 € |
| Unit Price without VAT: | 244,99000 € |
|---|---|
| Unit Price with VAT: | 291,53810 € |

