Parametric Equivalent

SSR1-A003AD-U31-RP | |
|---|---|
DigiKey Part Number | 4134-SSR1-A003AD-U31-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSR1-A003AD-U31-RP |
Description | SSR1-A003AD-U31-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 49.3µin (1.25µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 75,63000 € | 1.210,08 € |
| Unit Price without VAT: | 75,63000 € |
|---|---|
| Unit Price with VAT: | 89,99970 € |

