Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSP2-B008AC-X30-RP | |
|---|---|
DigiKey Part Number | 4134-SSP2-B008AC-X30-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSP2-B008AC-X30-RP |
Description | SSP2-B008AC-X30-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 8 | Voltage Rating 333V |
Shell Size - Insert B | Cable Opening 0.260" (6.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation C | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy | Applications Aviation, Industrial, Military |
Shell Finish Ruthenium over Electroless Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSP1-B008AC-X30-RP | Molex | 0 | 4134-SSP1-B008AC-X30-RP-ND | 167,58571 € | Parametric Equivalent |
| SSP1-B008BC-X30-RP | Molex | 0 | 4134-SSP1-B008BC-X30-RP-ND | 199,03286 € | Parametric Equivalent |
| SSP2-B008BC-X30-RP | Molex | 0 | 4134-SSP2-B008BC-X30-RP-ND | 69,20235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 80,75529 € | 1.372,84 € |
| Unit Price without VAT: | 80,75529 € |
|---|---|
| Unit Price with VAT: | 96,09880 € |

