Parametric Equivalent

SSP1-B014AA-X30-RP | |
|---|---|
DigiKey Part Number | 4134-SSP1-B014AA-X30-RP-ND |
Manufacturer | |
Manufacturer Product Number | SSP1-B014AA-X30-RP |
Description | SSP1-B014AA-X30-RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300V | |
Cable Opening | 0.260" (6.60mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 49.3µin (1.25µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aviation, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 185,90167 € | 1.115,41 € |
| Unit Price without VAT: | 185,90167 € |
|---|---|
| Unit Price with VAT: | 221,22299 € |

