SSP1-A009AD-X30-RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,25941 €
Datasheet
Image for SSP1-A009AD-X30-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP1-A009AD-X30-RP

DigiKey Part Number
4134-SSP1-A009AD-X30-RP-ND
Manufacturer
Manufacturer Product Number
SSP1-A009AD-X30-RP
Description
SSP1-A009AD-X30-RP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
A
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
D
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
200V
Cable Opening
0.220" (5.60mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7162,08857 €1.134,62 €
Unit Price without VAT:162,08857 €
Unit Price with VAT:192,88540 €