SSP1-A007AD-X30-RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,30111 €
Datasheet
Image for SSP1-A007AD-X30-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP1-A007AD-X30-RP

DigiKey Part Number
4134-SSP1-A007AD-X30-RP-ND
Manufacturer
Manufacturer Product Number
SSP1-A007AD-X30-RP
Description
SSP1-A007AD-X30-RP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
7
Voltage Rating
300V
Shell Size - Insert
A
Cable Opening
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull, Detent Lock
Contact Material
Copper Alloy
Orientation
D
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum Alloy
Applications
Aviation, Industrial, Military
Shell Finish
Ruthenium over Electroless Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSP2-A007AD-X30-RPMolex04134-SSP2-A007AD-X30-RP-ND65,30111 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8153,28750 €1.226,30 €
Unit Price without VAT:153,28750 €
Unit Price with VAT:182,41213 €