Parametric Equivalent
Parametric Equivalent

RM642-204-832-9601 | |
|---|---|
DigiKey Part Number | 4134-RM642-204-832-9601-ND |
Manufacturer | |
Manufacturer Product Number | RM642-204-832-9601 |
Description | RM642-204-832-9601 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 204 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 6 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM642-204-832-9600 | Molex | 0 | 4134-RM642-204-832-9600-ND | 559,80333 € | Parametric Equivalent |
| RM642-204-832-9700 | Molex | 0 | 4134-RM642-204-832-9700-ND | 652,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 652,00000 € | 1.956,00 € |
| Unit Price without VAT: | 652,00000 € |
|---|---|
| Unit Price with VAT: | 775,88000 € |



