Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM642-162-822-9700 | |
|---|---|
DigiKey Part Number | 4134-RM642-162-822-9700-ND |
Manufacturer | |
Manufacturer Product Number | RM642-162-822-9700 |
Description | RM642-162-822-9700 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 6 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM642-162-822-9601 | Molex | 0 | 4134-RM642-162-822-9601-ND | 546,60000 € | Parametric Equivalent |
| RM642-162-822-9701 | Molex | 0 | 4134-RM642-162-822-9701-ND | 476,44000 € | Parametric Equivalent |
| RM642-162-822-9711 | Molex | 0 | 4134-RM642-162-822-9711-ND | 546,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 476,44000 € | 1.429,32 € |
| Unit Price without VAT: | 476,44000 € |
|---|---|
| Unit Price with VAT: | 566,96360 € |


