Parametric Equivalent
Parametric Equivalent

RM422-300-833-9608 | |
|---|---|
DigiKey Part Number | 4134-RM422-300-833-9608-ND |
Manufacturer | |
Manufacturer Product Number | RM422-300-833-9608 |
Description | RM422-300-833-9608 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 300 | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.90mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Mating Flange, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 750,68500 € | 1.501,37 € |
| Unit Price without VAT: | 750,68500 € |
|---|---|
| Unit Price with VAT: | 893,31515 € |


