
RM422-300-751-9300 | |
|---|---|
DigiKey Part Number | 4134-RM422-300-751-9300-ND |
Manufacturer | |
Manufacturer Product Number | RM422-300-751-9300 |
Description | RM422-300-751-9300 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 300 | Features Jackscrew |
Pitch 0.075" (1.90mm) | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 742,88000 € | 1.485,76 € |
| Unit Price without VAT: | 742,88000 € |
|---|---|
| Unit Price with VAT: | 884,02720 € |

