
RM422-250-812-9800 | |
|---|---|
DigiKey Part Number | 4134-RM422-250-812-9800-ND |
Manufacturer | |
Manufacturer Product Number | RM422-250-812-9800 |
Description | RM422-250-812-9800 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 250 | Features Mating Flange |
Pitch 0.075" (1.90mm) | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 653,52000 € | 1.307,04 € |
| Unit Price without VAT: | 653,52000 € |
|---|---|
| Unit Price with VAT: | 777,68880 € |

