RM422-220-821-9700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 666,45333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 666,45500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 587,69500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 666,45333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 675,49500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 578,22000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 594,98000 €
Datasheet
Image for RM422-220-821-9700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM422-220-821-9700

DigiKey Part Number
4134-RM422-220-821-9700-ND
Manufacturer
Manufacturer Product Number
RM422-220-821-9700
Description
RM422-220-821-9700
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Position Rectangular Receptacle Connector Solder Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
AirBorn, a Molex company
Row Spacing
0.075" (1.90mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Solder
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Wire Gauge
26 AWG
Number of Positions
220
Features
Mating Flange
Pitch
0.075" (1.90mm)
Contact Finish
Gold
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM422-220-821-9100Molex04134-RM422-220-821-9100-ND666,45333 €Parametric Equivalent
RM422-220-821-9701Molex04134-RM422-220-821-9701-ND666,45500 €Parametric Equivalent
RM422-220-831-9701Molex04134-RM422-220-831-9701-ND587,69500 €Parametric Equivalent
RM422-220-831-9800Molex04134-RM422-220-831-9800-ND666,45333 €Parametric Equivalent
RM422-220-832-9100Molex04134-RM422-220-832-9100-ND675,49500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2666,45500 €1.332,91 €
Unit Price without VAT:666,45500 €
Unit Price with VAT:793,08145 €