Parametric Equivalent
Parametric Equivalent

RM422-196-831-9300 | |
|---|---|
DigiKey Part Number | 4134-RM422-196-831-9300-ND |
Manufacturer | |
Manufacturer Product Number | RM422-196-831-9300 |
Description | RM422-196-831-9300 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 196 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 196 | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.90mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 525,19333 € | 1.575,58 € |
| Unit Price without VAT: | 525,19333 € |
|---|---|
| Unit Price with VAT: | 624,98006 € |


