Parametric Equivalent

RM422-164-761-9602 | |
|---|---|
DigiKey Part Number | 4134-RM422-164-761-9602-ND |
Manufacturer | |
Manufacturer Product Number | RM422-164-761-9602 |
Description | RM422-164-761-9602 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 164 Position Rectangular Receptacle Connector Solder Cup Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Molex | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder Cup |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 164 | Features Mating Flange, Polarizing Key |
Pitch 0.075" (1.90mm) | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM422-164-761-9601 | Molex | 0 | 4134-RM422-164-761-9601-ND | 555,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 555,12000 € | 1.665,36 € |
| Unit Price without VAT: | 555,12000 € |
|---|---|
| Unit Price with VAT: | 660,59280 € |

