
RM422-110-881-9400 | |
|---|---|
DigiKey Part Number | 4134-RM422-110-881-9400-ND |
Manufacturer | |
Manufacturer Product Number | RM422-110-881-9400 |
Description | RM422-110-881-9400 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Position Rectangular Receptacle, Female Sockets Connector Gold |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Sockets |
Manufacturer AirBorn, a Molex company | Number of Positions 110 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 408,14333 € | 1.224,43 € |
| Unit Price without VAT: | 408,14333 € |
|---|---|
| Unit Price with VAT: | 485,69056 € |

