Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM422-110-831-9601 | |
|---|---|
DigiKey Part Number | 4134-RM422-110-831-9601-ND |
Manufacturer | |
Manufacturer Product Number | RM422-110-831-9601 |
Description | RM422-110-831-9601 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer AirBorn, a Molex company | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 110 | Features Mating Flange, Polarizing Key |
Pitch 0.075" (1.90mm) | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM422-110-831-9600 | Molex | 0 | 4134-RM422-110-831-9600-ND | 363,33000 € | Parametric Equivalent |
| RM422-110-831-9603 | Molex | 0 | 4134-RM422-110-831-9603-ND | 363,33000 € | Parametric Equivalent |
| RM422-110-832-9600 | Molex | 0 | 4134-RM422-110-832-9600-ND | 424,55000 € | Parametric Equivalent |
| RM422-110-832-9601 | Molex | 0 | 4134-RM422-110-832-9601-ND | 424,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 363,33000 € | 1.453,32 € |
| Unit Price without VAT: | 363,33000 € |
|---|---|
| Unit Price with VAT: | 432,36270 € |


