RM422-086-752-9800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 324,74000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 317,32250 €
Datasheet
86 Position Rectangular Receptacle Connector Solder Gold 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM422-086-752-9800

DigiKey Part Number
4134-RM422-086-752-9800-ND
Manufacturer
Manufacturer Product Number
RM422-086-752-9800
Description
RM422-086-752-9800
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
86 Position Rectangular Receptacle Connector Solder Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
86
Pitch
0.075" (1.90mm)
Number of Rows
4
Row Spacing
0.075" (1.90mm)
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
26 AWG
Features
Mating Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4324,74000 €1.298,96 €
Unit Price without VAT:324,74000 €
Unit Price with VAT:386,44060 €