
RM412-220-192-9501-919 | |
|---|---|
DigiKey Part Number | 4134-RM412-220-192-9501-919-ND |
Manufacturer | |
Manufacturer Product Number | RM412-220-192-9501-919 |
Description | RM412-220-192-9501-919 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 220 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Beryllium Copper |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Board Guide, Polarizing Key |
Number of Rows 4 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 750V |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 654,97000 € | 1.309,94 € |
| Unit Price without VAT: | 654,97000 € |
|---|---|
| Unit Price with VAT: | 779,41430 € |

