
RM412-220-171-9501 | |
|---|---|
DigiKey Part Number | 4134-RM412-220-171-9501-ND |
Manufacturer | |
Manufacturer Product Number | RM412-220-171-9501 |
Description | RM412-220-171-9501 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header 220 position |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Mfr | Termination Solder Cup |
Packaging Bulk | Features Mating Guide |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 653,82500 € | 1.307,65 € |
| Unit Price without VAT: | 653,82500 € |
|---|---|
| Unit Price with VAT: | 778,05175 € |

