Parametric Equivalent

RM362-059-451-5500-076 | |
|---|---|
DigiKey Part Number | 4134-RM362-059-451-5500-076-ND |
Manufacturer | |
Manufacturer Product Number | RM362-059-451-5500-076 |
Description | RM362-059-451-5500-076 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59 Position Receptacle Connector 0.075" (1.91mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.275" (6.99mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM362-059-451-5500 | Molex | 0 | 4134-RM362-059-451-5500-ND | 187,23429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 195,27000 € | 1.366,89 € |
| Unit Price without VAT: | 195,27000 € |
|---|---|
| Unit Price with VAT: | 232,37130 € |


