
RM352-206-312-5500 | |
|---|---|
DigiKey Part Number | 4134-RM352-206-312-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM352-206-312-5500 |
Description | RM352-206-312-5500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 206 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Insulation Height 0.275" (6.99mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 3 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 750V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 316,87200 € | 1.584,36 € |
| Unit Price without VAT: | 316,87200 € |
|---|---|
| Unit Price with VAT: | 377,07768 € |

