


RM352-152-321-5500 | |
|---|---|
DigiKey Part Number | 4134-RM352-152-321-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM352-152-321-5500 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 152 Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.075" (1.91mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 152 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,66000 € | 241,66 € |
| 10 | 205,44500 € | 2.054,45 € |
| Unit Price without VAT: | 241,66000 € |
|---|---|
| Unit Price with VAT: | 287,57540 € |

