Connector Header Through Hole, Right Angle 122 position 0.075" (1.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM352-122-322-5502

DigiKey Part Number
4134-RM352-122-322-5502-ND
Manufacturer
Manufacturer Product Number
RM352-122-322-5502
Description
RM352-122-322-5502
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 122 position 0.075" (1.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.150" (3.81mm)
Packaging
Bulk
Contact Length - Post
0.140" (3.56mm)
Part Status
Active
Insulation Height
0.275" (6.99mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Beryllium Copper
Number of Rows
3
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
750V
Mounting Type
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7180,53429 €1.263,74 €
Unit Price without VAT:180,53429 €
Unit Price with VAT:214,83581 €