


RM342-122-241-5900 | |
|---|---|
DigiKey Part Number | 4134-RM342-122-241-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM342-122-241-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 122 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.075" (1.91mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 122 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,12000 € | 382,12 € |
| Unit Price without VAT: | 382,12000 € |
|---|---|
| Unit Price with VAT: | 454,72280 € |

