Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM342-023-571-0256 | |
|---|---|
DigiKey Part Number | 4134-RM342-023-571-0256-ND |
Manufacturer | |
Manufacturer Product Number | RM342-023-571-0256 |
Description | RM342-023-571-0256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM322-023-201-5900 | Molex | 0 | 4134-RM322-023-201-5900-ND | 71,08316 € | Parametric Equivalent |
| RM322-023-211-2000 | Molex | 0 | 4134-RM322-023-211-2000-ND | 64,74857 € | Parametric Equivalent |
| RM322-023-211-2900 | Molex | 0 | 4134-RM322-023-211-2900-ND | 64,74857 € | Parametric Equivalent |
| RM322-023-211-5500 | Molex | 0 | 4134-RM322-023-211-5500-ND | 55,87458 € | Parametric Equivalent |
| RM322-023-211-5501 | Molex | 0 | 4134-RM322-023-211-5501-ND | 55,87458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 210,64571 € | 1.474,52 € |
| Unit Price without VAT: | 210,64571 € |
|---|---|
| Unit Price with VAT: | 250,66839 € |



