Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM342-023-241-6000 | |
|---|---|
DigiKey Part Number | 4134-RM342-023-241-6000-ND |
Manufacturer | |
Manufacturer Product Number | RM342-023-241-6000 |
Description | RM342-023-241-6000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Length - Post 0.140" (3.56mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Mating Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM342-023-201-5800 | Molex | 0 | 4134-RM342-023-201-5800-ND | 51,12958 € | Parametric Equivalent |
| RM342-023-201-5900 | Molex | 0 | 4134-RM342-023-201-5900-ND | 64,77789 € | Parametric Equivalent |
| RM342-023-211-2900 | Molex | 0 | 4134-RM342-023-211-2900-ND | 64,74857 € | Parametric Equivalent |
| RM342-023-211-5500 | Molex | 0 | 4134-RM342-023-211-5500-ND | 55,87458 € | Parametric Equivalent |
| RM342-023-211-8400 | Molex | 0 | 4134-RM342-023-211-8400-ND | 55,87458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 78,25588 € | 1.330,35 € |
| Unit Price without VAT: | 78,25588 € |
|---|---|
| Unit Price with VAT: | 93,12450 € |


