


RM332-011-111-5900 | |
|---|---|
DigiKey Part Number | 4134-RM332-011-111-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM332-011-111-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Plug, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.075" (1.91mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Features Mating Guide |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 11 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| 10 | 38,60800 € | 386,08 € |
| 25 | 36,19240 € | 904,81 € |
| 50 | 34,46660 € | 1.723,33 € |
| 100 | 32,82300 € | 3.282,30 € |
| 250 | 30,77112 € | 7.692,78 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,06170 € |


