Parametric Equivalent
Parametric Equivalent

RM322-140-212-5501 | |
|---|---|
DigiKey Part Number | 4134-RM322-140-212-5501-ND |
Manufacturer | |
Manufacturer Product Number | RM322-140-212-5501 |
Description | RM322-140-212-5501 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Receptacle Connector 0.075" (1.91mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Length - Post 0.140" (3.56mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM322-140-202-5506 | Molex | 0 | 4134-RM322-140-202-5506-ND | 354,29250 € | Parametric Equivalent |
| RM322-140-212-5570 | Molex | 0 | 4134-RM322-140-212-5570-ND | 354,29250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 354,29250 € | 1.417,17 € |
| Unit Price without VAT: | 354,29250 € |
|---|---|
| Unit Price with VAT: | 421,60808 € |



