Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM322-059-571-5900 | |
|---|---|
DigiKey Part Number | 4134-RM322-059-571-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM322-059-571-5900 |
Description | RM322-059-571-5900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Length - Post 0.140" (3.56mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM322-059-201-5500 | Molex | 0 | 4134-RM322-059-201-5500-ND | 151,09000 € | Parametric Equivalent |
| RM322-059-201-5570 | Molex | 0 | 4134-RM322-059-201-5570-ND | 152,35000 € | Parametric Equivalent |
| RM322-059-201-5900 | Molex | 0 | 4134-RM322-059-201-5900-ND | 170,56750 € | Parametric Equivalent |
| RM322-059-211-5800 | Molex | 0 | 4134-RM322-059-211-5800-ND | 152,35000 € | Parametric Equivalent |
| RM322-059-211-5900 | Molex | 0 | 4134-RM322-059-211-5900-ND | 170,56750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 501,66667 € | 1.505,00 € |
| Unit Price without VAT: | 501,66667 € |
|---|---|
| Unit Price with VAT: | 596,98334 € |



