Parametric Equivalent
Parametric Equivalent

RM262-020-452-6700-076 | |
|---|---|
DigiKey Part Number | 4134-RM262-020-452-6700-076-ND |
Manufacturer | |
Manufacturer Product Number | RM262-020-452-6700-076 |
Description | RM262-020-452-6700-076 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.075" (1.91mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM262-020-452-2900-076 | Molex | 0 | 4134-RM262-020-452-2900-076-ND | 77,38438 € | Parametric Equivalent |
| RM282-020-452-2900 | Molex | 0 | 4134-RM282-020-452-2900-ND | 78,46529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 91,54067 € | 1.373,11 € |
| Unit Price without VAT: | 91,54067 € |
|---|---|
| Unit Price with VAT: | 108,93340 € |



