


RM252-040-322-5500BN | |
|---|---|
DigiKey Part Number | 4134-RM252-040-322-5500BN-ND |
Manufacturer | |
Manufacturer Product Number | RM252-040-322-5500BN |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 20 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Tin |
Number of Positions 40 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,06000 € | 78,06 € |
| 10 | 66,35700 € | 663,57 € |
| 100 | 56,41640 € | 5.641,64 € |
| Unit Price without VAT: | 78,06000 € |
|---|---|
| Unit Price with VAT: | 92,89140 € |

