
RM252-040-312-5502 | |
|---|---|
DigiKey Part Number | 4134-RM252-040-312-5502-ND |
Manufacturer | |
Manufacturer Product Number | RM252-040-312-5502 |
Description | RM252-040-312-5502 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Bulk | Contact Length - Post 0.109" (2.76mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 750V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 55,92182 € | 1.230,28 € |
| Unit Price without VAT: | 55,92182 € |
|---|---|
| Unit Price with VAT: | 66,54697 € |

