
RM242-080-581-5900 | |
|---|---|
DigiKey Part Number | 4134-RM242-080-581-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-080-581-5900 |
Description | RM242-080-581-5900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Features Mating Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 559,62667 € | 1.678,88 € |
| Unit Price without VAT: | 559,62667 € |
|---|---|
| Unit Price with VAT: | 665,95574 € |

