
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Features Mating Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 651,78000 € | 1.955,34 € |
| Unit Price without VAT: | 651,78000 € |
|---|---|
| Unit Price with VAT: | 775,61820 € |

