
RM242-040-571-6400 | |
|---|---|
DigiKey Part Number | 4134-RM242-040-571-6400-ND |
Manufacturer | |
Manufacturer Product Number | RM242-040-571-6400 |
Description | RM242-040-571-6400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Number of Positions Loaded | All | |
Mounting Type | Free Hanging (In-Line) | |
Termination | ||
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Features | Mating Guide | |
Current Rating (Amps) | 3A | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 323,41250 € | 1.293,65 € |
| Unit Price without VAT: | 323,41250 € |
|---|---|
| Unit Price with VAT: | 384,86088 € |

