


RM242-030-571-5900 | |
|---|---|
DigiKey Part Number | 4134-RM242-030-571-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-030-571-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 15 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 30 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,19000 € | 298,19 € |
| 10 | 253,50600 € | 2.535,06 € |
| 25 | 238,93880 € | 5.973,47 € |
| Unit Price without VAT: | 298,19000 € |
|---|---|
| Unit Price with VAT: | 354,84610 € |

