
RM242-030-241-5900 | |
|---|---|
DigiKey Part Number | 4134-RM242-030-241-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-030-241-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 15 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 30 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,83000 € | 99,83 € |
| 10 | 84,86300 € | 848,63 € |
| 25 | 79,55480 € | 1.988,87 € |
| 50 | 75,76220 € | 3.788,11 € |
| 100 | 72,19900 € | 7.219,90 € |
| Unit Price without VAT: | 99,83000 € |
|---|---|
| Unit Price with VAT: | 118,79770 € |









