Parametric Equivalent

RM242-020-201-2900 | |
|---|---|
DigiKey Part Number | 4134-RM242-020-201-2900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-020-201-2900 |
Description | RM242-020-201-2900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.109" (2.76mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM242-020-201-5900 | Molex | 0 | 4134-RM242-020-201-5900-ND | 62,12750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 56,44636 € | 1.241,82 € |
| Unit Price without VAT: | 56,44636 € |
|---|---|
| Unit Price with VAT: | 67,17117 € |


