


RM242-010-581-5900 | |
|---|---|
DigiKey Part Number | 4134-RM242-010-581-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-010-581-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Features Mating Guide |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 10 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,55000 € | 114,55 € |
| 10 | 97,37500 € | 973,75 € |
| 25 | 91,28440 € | 2.282,11 € |
| 50 | 86,93340 € | 4.346,67 € |
| 100 | 83,91700 € | 8.391,70 € |
| Unit Price without VAT: | 114,55000 € |
|---|---|
| Unit Price with VAT: | 136,31450 € |

