
RM232-040-121-8800 | |
|---|---|
DigiKey Part Number | 4134-RM232-040-121-8800-ND |
Manufacturer | |
Manufacturer Product Number | RM232-040-121-8800 |
Description | RM232-040-121-8800 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.589" (14.96mm) |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 750V |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 65,73737 € | 1.249,01 € |
| Unit Price without VAT: | 65,73737 € |
|---|---|
| Unit Price with VAT: | 78,22747 € |

