
RM232-040-111-6400 | |
|---|---|
DigiKey Part Number | 4134-RM232-040-111-6400-ND |
Manufacturer | |
Manufacturer Product Number | RM232-040-111-6400 |
Description | RM232-040-111-6400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header 40 position |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Mfr | Termination Solder Cup |
Packaging Bulk | Features Mating Guide |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 80,63824 € | 1.370,85 € |
| Unit Price without VAT: | 80,63824 € |
|---|---|
| Unit Price with VAT: | 95,95951 € |

