
RM232-030-101-8400 | |
|---|---|
DigiKey Part Number | 4134-RM232-030-101-8400-ND |
Manufacturer | |
Manufacturer Product Number | RM232-030-101-8400 |
Description | RM232-030-101-8400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.109" (2.76mm) |
Packaging Bulk | Overall Contact Length 0.559" (14.20mm) |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 750V |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 37,68000 € | 1.205,76 € |
| Unit Price without VAT: | 37,68000 € |
|---|---|
| Unit Price with VAT: | 44,83920 € |

