Image for RM232-020-111-5100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM232-020-111-5100

DigiKey Part Number
4134-RM232-020-111-5100-ND
Manufacturer
Manufacturer Product Number
RM232-020-111-5100
Description
RM232-020-111-5100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header 20 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Number of Rows
2
Number of Positions Loaded
All
Termination
Solder Cup
Features
Mating Guide
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
3A
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,72000 €65,72 €
1055,86000 €558,60 €
Manufacturers Standard Package
Unit Price without VAT:65,72000 €
Unit Price with VAT:78,20680 €