Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM222-060-291-0256 | |
|---|---|
DigiKey Part Number | 4134-RM222-060-291-0256-ND |
Manufacturer | |
Manufacturer Product Number | RM222-060-291-0256 |
Description | RM222-060-291-0256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM222-060-201-5500 | Molex | 0 | 4134-RM222-060-201-5500-ND | 180,98750 € | Parametric Equivalent |
| RM222-060-201-5502 | Molex | 0 | 4134-RM222-060-201-5502-ND | 161,82500 € | Parametric Equivalent |
| RM222-060-211-5800 | Molex | 0 | 4134-RM222-060-211-5800-ND | 180,98750 € | Parametric Equivalent |
| RM222-060-231-5500 | Molex | 0 | 4134-RM222-060-231-5500-ND | 161,82500 € | Parametric Equivalent |
| RM222-060-251-5900 | Molex | 0 | 4134-RM222-060-251-5900-ND | 212,38571 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 159,96250 € | 1.279,70 € |
| Unit Price without VAT: | 159,96250 € |
|---|---|
| Unit Price with VAT: | 190,35538 € |




