Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM222-040-241-5900 | |
|---|---|
DigiKey Part Number | 4134-RM222-040-241-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM222-040-241-5900 |
Description | RM222-040-241-5900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM222-040-241-5500 | Molex | 0 | 4134-RM222-040-241-5500-ND | 83,74333 € | Parametric Equivalent |
| RM222-040-241-5502 | Molex | 0 | 4134-RM222-040-241-5502-ND | 83,74333 € | Parametric Equivalent |
| RM222-040-241-5503 | Molex | 0 | 4134-RM222-040-241-5503-ND | 83,74333 € | Parametric Equivalent |
| RM222-040-241-5504 | Molex | 0 | 4134-RM222-040-241-5504-ND | 92,43067 € | Parametric Equivalent |
| RM222-040-241-5800 | Molex | 0 | 4134-RM222-040-241-5800-ND | 83,74333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 157,63778 € | 1.418,74 € |
| Unit Price without VAT: | 157,63778 € |
|---|---|
| Unit Price with VAT: | 187,58896 € |

