
RM212-030-121-5700 | |
|---|---|
DigiKey Part Number | 4134-RM212-030-121-5700-ND |
Manufacturer | |
Manufacturer Product Number | RM212-030-121-5700 |
Description | RM212-030-121-5700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 40,91438 € | 1.309,26 € |
| Unit Price without VAT: | 40,91438 € |
|---|---|
| Unit Price with VAT: | 48,68811 € |

